EPCOS B32361A2706J050

Film Capacitor, B32361 Series, 70 F, 5%, PP (Polypropylene), 250 VAC, Can
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountChassis, Stud
Technical
Capacitance70 µF
Current Rating25 A
DielectricPP
ESR (Equivalent Series Resistance)4.2 mΩ
FeaturesGeneral Purpose
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance5 %
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter63 mm
Height - Seated (Max)83.9978 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32361A2706J050.

EPCOS
Datasheet9 pages10 years ago
Newark
Datasheet9 pages10 years ago
Ciiva Crawler
Datasheet23 pages4 years ago
TDK
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32361A2706J050.

Related Parts

Descriptions

Descriptions of EPCOS B32361A2706J050 provided by its distributors.

Film Capacitor, B32361 Series, 70 F, 5%, PP (Polypropylene), 250 VAC, Can
Capacitors for Power Electronics from EPCOS are used to store, convert and control energy. They include capacitors for DC and AC applications.
CAP, 70µF, 250VAC, 5%, PP, CAN; Capacitance: 70µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32361 Series; Capacitor Case Style: Can; Capacitor Terminal

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountChassis, Stud
Technical
Capacitance70 µF
Current Rating25 A
DielectricPP
ESR (Equivalent Series Resistance)4.2 mΩ
FeaturesGeneral Purpose
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance5 %
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter63 mm
Height - Seated (Max)83.9978 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32361A2706J050.

EPCOS
Datasheet9 pages10 years ago
Newark
Datasheet9 pages10 years ago
Ciiva Crawler
Datasheet23 pages4 years ago
TDK
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant