EPCOS B32023A3334M

Cap Film Suppression Y2 0.33uF 300VAC PP 20% (26.5 X 14.5 X 29.5mm) Radial 22.5mm 110C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)1.5 kV
Dimensions
Depth14.5 mm
Height14.5 mm
Height - Seated (Max)29.4894 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width14.5034 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32023A3334M.

Factory Futures
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago

Inventory History

3 month trend:
-0.20%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32023A3334M.

Related Parts

Descriptions

Descriptions of EPCOS B32023A3334M provided by its distributors.

Cap Film Suppression Y2 0.33uF 300VAC PP 20% (26.5 X 14.5 X 29.5mm) Radial 22.5mm 110C Bulk
Capacitor; Polypropylene; 330 nF; Tol 20%; Radial; Vol-Rtg 300VAC(MKP)
Safety Capacitor, 0.33 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAP Y2 MKP 330NF 20% 300Vac LS 22.5mm, BULK

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)1.5 kV
Dimensions
Depth14.5 mm
Height14.5 mm
Height - Seated (Max)29.4894 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width14.5034 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32023A3334M.

Factory Futures
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant