Omron B32-1330

Key Cap Dimensions L x W x H: 12 x 12 mm Suitable for: 12x12 mm Colour: Yellow
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
MountExternal
ShapeSquare
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Dimensions
Height12 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B32-1330.

RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Master Electronics
Datasheet3 pages9 years ago
Sager Electronics
Datasheet2 pages20 years ago
TME
Datasheet3 pages5 years ago
Electro Sonic
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-5.78%

Engineering Resources

View Evaluation kits and Reference designs for Omron B32-1330.

Related Parts

Descriptions

Descriptions of Omron B32-1330 provided by its distributors.

Key Cap Dimensions L x W x H: 12 x 12 mm Suitable for: 12x12 mm Colour: Yellow
Switch keycap yellow square, 12x12mm | Omron Electronic Components B32-1330
Keycap; For Use With:Omron B3F And B3W Series Tactile Switches; Actuator/Cap Colour:Yellow; Product Range:Keycaps For Tactile Series; External Height:12Mm; External Width:12Mm; Features:12 X 12 Mm; Knob/Dial Style:Square Rohs Compliant: Yes |Omron Electronic Components B32-1330

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B321330

Technical Specifications

Physical
ColorYellow
MountExternal
ShapeSquare
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Dimensions
Height12 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B32-1330.

RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Master Electronics
Datasheet3 pages9 years ago
Sager Electronics
Datasheet2 pages20 years ago
TME
Datasheet3 pages5 years ago
Electro Sonic
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant