Positions = 2 / Rows = 1 / Pitch mm = 1.5 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 1 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85