EPCOS B25838L6226K4

Cap Film 22uF 900VAC 10% 79.2 X 194mm Stud Mount Aluminum Cylindrical Case
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Stud
Technical
Capacitance22 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)900 V
Dimensions
Height194 mm
Height - Seated (Max)194.0052 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25838L6226K4.

_legacy Avnet
Datasheet8 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B25838L6226K4.

Related Parts

Descriptions

Descriptions of EPCOS B25838L6226K4 provided by its distributors.

Cap Film 22uF 900VAC 10% 79.2 X 194mm Stud Mount Aluminum Cylindrical Case
POWER FILM CAPACITOR PEC MKV AC 22 µ 900 V AC
CAPACITOR; MKV 22UF 900V BULK
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B25838L6226K 4

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Stud
Technical
Capacitance22 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)900 V
Dimensions
Height194 mm
Height - Seated (Max)194.0052 mm
Lead Pitch35.0012 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25838L6226K4.

_legacy Avnet
Datasheet8 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant