EPCOS B25835M104K7

Cap Film 0.1uF 1400VAC 10% (25 X 57mm) Stud Mount Aluminum Cylindrical Can 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Stud
Technical
Capacitance100 nF
ESR (Equivalent Series Resistance)20 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)1.4 kV
Dimensions
Height57 mm
Height - Seated (Max)56.9976 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25835M104K7.

_legacy Avnet
Datasheet8 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B25835M104K7.

Related Parts

Descriptions

Descriptions of EPCOS B25835M104K7 provided by its distributors.

Cap Film 0.1uF 1400VAC 10% (25 X 57mm) Stud Mount Aluminum Cylindrical Can 85C
CAPACITOR; MKV 0,1UF 1400V BULK
new, original packaged
AC Power Capacit

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B25835-M104-K7
  • B25835M 104K 7

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Stud
Technical
Capacitance100 nF
ESR (Equivalent Series Resistance)20 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationQuick Connect
Tolerance10 %
Voltage Rating (AC)1.4 kV
Dimensions
Height57 mm
Height - Seated (Max)56.9976 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25835M104K7.

_legacy Avnet
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant