TDK-EPC B25835K6474K7

Power Film Capacitor Pec Mkv AC 0.47 Μf 900 V A
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance470 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Tolerance10 %
Voltage Rating (AC)900 V

Engineering Resources

View Evaluation kits and Reference designs for TDK-EPC B25835K6474K7.

Related Parts

Descriptions

Descriptions of TDK-EPC B25835K6474K7 provided by its distributors.

POWER FILM CAPACITOR PEC MKV AC 0.47 µF 900 V A
CAP FILM 0.47UF 10% 900VAC RAD
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

TDK-EPC has several brands around the world that distributors may use as alternate names. TDK-EPC may also be known as the following names:

  • TDK EPCOS
  • TDK-EPC CORPORATION
  • TDK-EPC CORPORATIO
  • Epcos AG (TDK-EPC Corporation)
  • TDK-EPC *EPCOS*
  • EPCOS (TDK)
  • EPCOS (TDK-EPC)
  • TDK EPCOSAVAILABLE
  • TDK-EPC CORP
  • EPCOS - TDK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • B25835K6474K 7

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance470 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Tolerance10 %
Voltage Rating (AC)900 V

Compliance

Environmental Classification
RoHSCompliant