TDK-EPC B25834C6226K4

Power Film Capacitor Pec Mkv AC 22 Μf 900 V AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance22 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)900 V

Engineering Resources

View Evaluation kits and Reference designs for TDK-EPC B25834C6226K4.

Related Parts

Descriptions

Descriptions of TDK-EPC B25834C6226K4 provided by its distributors.

POWER FILM CAPACITOR PEC MKV AC 22 µF 900 V AC
CAP FILM 22UF 10% 900VAC SCREW
MKV CAPACITOR 22UF 900V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK-EPC has several brands around the world that distributors may use as alternate names. TDK-EPC may also be known as the following names:

  • TDK EPCOS
  • TDK-EPC CORPORATION
  • TDK-EPC CORPORATIO
  • Epcos AG (TDK-EPC Corporation)
  • TDK-EPC *EPCOS*
  • EPCOS (TDK)
  • EPCOS (TDK-EPC)
  • TDK EPCOSAVAILABLE
  • TDK-EPC CORP
  • EPCOS - TDK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • B25834C6226K 4

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance22 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage Rating (AC)900 V

Compliance

Environmental Classification
RoHSCompliant