EPCOS B25620B1167K321

Metallized Polypropylene Film Capacitor 160uF 1320V 10% Screw Terminal Stud Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance160 µF
Current Rating48 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationThreaded
Tolerance10 %
Voltage Rating (DC)1.32 kV
Dimensions
Diameter75 mm
Height - Seated (Max)121.9962 mm
Lead Pitch32.004 mm
Length120 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25620B1167K321.

Ciiva Crawler
Datasheet27 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B25620B1167K321.

Related Parts

Descriptions

Descriptions of EPCOS B25620B1167K321 provided by its distributors.

Metallized Polypropylene Film Capacitor 160uF 1320V 10% Screw Terminal Stud Mount
POWER FILM CAPACITOR PEC MKP DC 160 µF 1320 V D
Power Capacitors (Film), 1x160uF, 1320V DC, 85mm(D) x 95mm(H)
CAP FILM 160UF 10% 1.32KVDC RAD

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance160 µF
Current Rating48 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationThreaded
Tolerance10 %
Voltage Rating (DC)1.32 kV
Dimensions
Diameter75 mm
Height - Seated (Max)121.9962 mm
Lead Pitch32.004 mm
Length120 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B25620B1167K321.

Ciiva Crawler
Datasheet27 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant