Diodes Inc. B240A-13-F

B240A Series 40 V 2 A Surface Mount Schottky Barrier Rectifier - SMA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current2 A
Capacitance200 pF
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B240A-13-F.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
DigiKey
Datasheet3 pages18 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-28.79%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.101
$ 0.101
Stock
10,041,734
2,085,762
2,085,762
Authorized Distributors
11
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
500 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B240A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B240A-13-F provided by its distributors.

B240A Series 40 V 2 A Surface Mount Schottky Barrier Rectifier - SMA
Rectifier Diode Schottky 40V 2A 2-Pin SMA T/R
2A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diode Zener Dual 3.9V 5% 300mW 3Pin | Diodes Inc B240A-13-F
Schottky Rectifier Sma T&R 5K Rohs Compliant: Yes
B240A-13-F,SCHOTTKY RECTIFIER SMA 2.0A 3K<AZ
DIODE, SCHOTTKY, 40V, 2A, SMA; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):2A; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B240 A13F
  • B240-A13-F
  • B240A-13-F.
  • B240A-13F
  • B240A13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current2 A
Capacitance200 pF
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B240A-13-F.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
DigiKey
Datasheet3 pages18 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages14 years ago