NKK Switches B23A1H

Switch, Sealed, Anti-Static Toggle, DPDT, ON-OFF-ON, R/A PC, No Cap, 0.4A, 28VAC/DC | NKK Switches B23A1H
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze
Contact PlatingGold
MountPanel
Technical
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length8 mm
Depth24.7 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B23A1H.

RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.92%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches B23A1H.

Related Parts

Descriptions

Descriptions of NKK Switches B23A1H provided by its distributors.

Switch, Sealed, Anti-Static Toggle, DPDT, ON-OFF-ON, R/A PC, No Cap,0.4A,28VAC/DC | NKK Switches B23A1H
B Series DPDT 0.4VA 28V -30°C ~ 85°C Toggle Switch
Process Sealed Subminiature Antistatic Toggle |Nkk Switches B23A1H
Toggle Switches DPDT ON-OFF-ON R/A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBronze
Contact PlatingGold
MountPanel
Technical
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length8 mm
Depth24.7 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B23A1H.

RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago