Electroswitch B223J3CB2

Switch Rocker DPDT 0.5VA 28V
Datasheet

Price and Stock

Technical Specifications

Physical
MountFlanges, Panel
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Electroswitch B223J3CB2.

Sager Electronics
Datasheet8 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch B223J3CB2.

Related Parts

Descriptions

Descriptions of Electroswitch B223J3CB2 provided by its distributors.

SWITCH ROCKER DPDT 0.5VA 28V
Rocker Switches

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
MountFlanges, Panel
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Electroswitch B223J3CB2.

Sager Electronics
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant