Ohmite B20J5K0

Res Wirewound 5K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Power resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation20 W
Min Operating Temperature25 °C
Number of Terminations2
Power Rating20 W
Resistance5 kΩ
Temperature Coefficient260 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter11.11 mm
Lead Length38.1 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite B20J5K0.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+5.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.045
$ 4.8
Stock
388
3,170
Authorized Distributors
4
11
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite B20J5K0.

Related Parts

Descriptions

Descriptions of Ohmite B20J5K0 provided by its distributors.

Res Wirewound 5K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
RES 5K OHM 20W 5% AXIAL | Ohmite B20J5K0
Wirewound Resistor, 5Kohm, 20W, 5%; Resistance:5Kohm; Product Range:B20 Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: No |Ohmite B20J5K0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Power resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation20 W
Min Operating Temperature25 °C
Number of Terminations2
Power Rating20 W
Resistance5 kΩ
Temperature Coefficient260 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter11.11 mm
Lead Length38.1 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite B20J5K0.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant