Ohmite B20J1R0

Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation20 W
Min Operating Temperature25 °C
Number of Terminations2
Power Rating20 W
Resistance1 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter11.11 mm
Lead Length38.1 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite B20J1R0.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+24.72%

Alternate Parts

Price @ 1000
$ 3.2
$ 4.26
$ 4.26
Stock
1,266
9,186
9,186
Authorized Distributors
4
9
9
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
20 W
20 W
20 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
400 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite B20J1R0.

Related Parts

Descriptions

Descriptions of Ohmite B20J1R0 provided by its distributors.

Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
RES 1 OHM 20W 5% AXIAL | Ohmite B20J1R0
20W 1 Ohms Vit 5%/Box |Ohmite B20J1R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation20 W
Min Operating Temperature25 °C
Number of Terminations2
Power Rating20 W
Resistance1 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter11.11 mm
Lead Length38.1 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite B20J1R0.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant