JST B20B-PADSS-1F

Wire-To-Board Connector, Top Entry, Pad Series, Through Hole, Header, 20, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Technical
GenderMale
Max Operating Temperature85 °C
Manufacturer Package IdentifierB20B-PADSS-1F
Min Operating Temperature-25 °C
Number of Contacts20
Number of Rows2
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for JST B20B-PADSS-1F.

Upverter
Datasheet3 pages13 years ago
element14 APAC
Datasheet3 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for JST B20B-PADSS-1F.

Descriptions

Descriptions of JST B20B-PADSS-1F provided by its distributors.

Wire-To-Board Connector, Top Entry, Pad Series, Through Hole, Header, 20, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes
HEADER, PAD, TOP, SMT, 2MM, 20WAY
CONN HEADER VERT 20POS 2MM
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Technical
GenderMale
Max Operating Temperature85 °C
Manufacturer Package IdentifierB20B-PADSS-1F
Min Operating Temperature-25 °C
Number of Contacts20
Number of Rows2
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for JST B20B-PADSS-1F.

Upverter
Datasheet3 pages13 years ago
element14 APAC
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant