Cooper Industries B1840-2R5506

Cap 50F -20% +80% 2.5V T/h
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-B1840-2R5506Contact
>1wk

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight14.7 g
Technical
Capacitance50 F
ESR (Equivalent Series Resistance)25 mΩ
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationThrough Hole
Tolerance80 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter18 mm
Height42 mm
Height - Seated (Max)42.0116 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cooper Industries B1840-2R5506.

Newark
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Industries B1840-2R5506.

Descriptions

Descriptions of Cooper Industries B1840-2R5506 provided by its distributors.

CAP 50F -20% +80% 2.5V T/H
Carbon Aerogel Foam Capacitor; Capacitance:50F; Capacitance Tolerance:+80, -20 %; Working Voltage, DC:2.5V; Terminal Type:Radial Leaded; Lead Pitch:20mm; Series:B Series; Leaded Process Compatible:No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC TECH
  • COOPER ELECTRONIC TE
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • B1840-2R5506.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight14.7 g
Technical
Capacitance50 F
ESR (Equivalent Series Resistance)25 mΩ
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationThrough Hole
Tolerance80 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter18 mm
Height42 mm
Height - Seated (Max)42.0116 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cooper Industries B1840-2R5506.

Newark
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant