APEM B160R2LBR1NN

Switch Rocker SPST 15A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
MountPanel, Snap in
Technical
Contact Resistance20 mΩ
Current Rating15 A
Electrical Life6 kcycles
Illumination ColorRed
Illumination TypeNeon
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for APEM B160R2LBR1NN.

Electro Sonic
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM B160R2LBR1NN.

Descriptions

Descriptions of APEM B160R2LBR1NN provided by its distributors.

SWITCH ROCKER SPST 15A 125V
Snap-In Rocker Switch
APEM B160R2LBR1NN Switches > Rocker

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon
MountPanel, Snap in
Technical
Contact Resistance20 mΩ
Current Rating15 A
Electrical Life6 kcycles
Illumination ColorRed
Illumination TypeNeon
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for APEM B160R2LBR1NN.

Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant