Diodes Inc. B140-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B140-13-F.

Upverter
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet6 pages1 year ago
iiiC
Datasheet5 pages13 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-18.50%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.086
$ 0.086
Stock
26,501,992
5,963,346
5,963,346
Authorized Distributors
13
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B140-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B140-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Schottky Rectifier Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. B140-13-F
DIODE, SCHOTTKY, 40V, 1A, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Product Range: B140 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B140-13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B140-13-F.

Upverter
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet6 pages1 year ago
iiiC
Datasheet5 pages13 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant