Thomas & Betts B14-250

Terminal; 16 to 14 AWG; Brass; Non-Insulated; Tin Plated; UL 94V-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
Terminal MaterialBrass
Technical
GenderFemale
OrientationStraight
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Thomas & Betts B14-250.

Farnell
Datasheet4 pages7 years ago
Master Electronics
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
element14
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-40.00%

Engineering Resources

View Evaluation kits and Reference designs for Thomas & Betts B14-250.

Related Parts

Descriptions

Descriptions of Thomas & Betts B14-250 provided by its distributors.

Terminal; 16 to 14 AWG; Brass; Non-Insulated; Tin Plated; UL 94V-2
B14-250 - Thomas and Betts Catamount SK B14250 NON-INS FEM-250 DISC, 16-
THOMAS & BETTS B14-250 FEMALE DISCONNECT, #16-#14 AWG0.73"L, 0.31"W,
NON-INS FEM-250 DISC, 16-14 LEN .73
CRIMP TERMINAL, FEMALE, 6.35-0.8MM; Connector Type:Disconnect; Series:STAKON; Insulator Colour:Tin; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):16 to 14 AWG; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:1.63mm; Cable Diameter Min:1.29mm; Colour:Tin; Connector Type:Disconnect; Contact Material:Brass; Contact Plating:Tin; Gender:Receptacle; Insulator Material:Uninsulated; Jacket Colour:Tin; Jacket Material:Uninsulated; Tab Width:6.3mm; Termination Type:Crimp; Wire Area Size Max:2.5mm²; Wire Area Size Min:1.5mm²; Wire Size:14AWG; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG; Wire Size Range (AWG):14 AWG

Manufacturer Aliases

Thomas & Betts has several brands around the world that distributors may use as alternate names. Thomas & Betts may also be known as the following names:

  • T&B
  • T&B/ANSLEY
  • ANSLEY
  • THOMAS AND BETTS
  • THOMAS & B
  • UNION
  • THOMAS & BETTS CORP
  • Thomas & Betts (T&B)
  • THOMAS & BET
  • THOMAS & BETTES
  • Thomas & Betts Electrical
  • ABB - THOMAS & BETTS
  • TNB
  • Thomas & Betts Corporation
  • THOMAS AND BETT
  • THOM & BETTS
  • T & B ANSL
  • TYCO T&B
  • THOMAS & BETTS CORP ELECTRICAL
  • THOMAS&BE
  • Steel City
  • Thomas & Betts/Ansley
  • THOMAS & BETTS POWER
  • ANSL
  • STEEL CITY by ABB (FORMERLY T&B)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B14-250.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
Terminal MaterialBrass
Technical
GenderFemale
OrientationStraight
TerminationCrimp
Dimensions
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Thomas & Betts B14-250.

Farnell
Datasheet4 pages7 years ago
Master Electronics
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
element14
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-2
REACH SVHCNo SVHC
RoHSCompliant