Diodes Inc. B130LAW-7-F

Rectifier Diode Schottky 30V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 1A SOD123
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current1 A
Capacitance40 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage420 mV
Max Forward Surge Current (Ifsm)12 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current12 A
Peak Reverse Current150 µA
PolarityStandard
Reverse Voltage30 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B130LAW-7-F.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet3 pages15 years ago
TME
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages15 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-2.99%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B130LAW-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B130LAW-7-F provided by its distributors.

Rectifier Diode Schottky 30V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 1A SOD123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
B130LAW Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123
DIODE, REC, SCHOT, 1A, 30V, SOD123; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 380mV; Forward Surge Current Ifsm Max: 12A; Operating Temperature Max: 125°C; Product Range: B130L Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B130LAW-7-F.
  • B130LAW-7F
  • B130LAW7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current1 A
Capacitance40 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage420 mV
Max Forward Surge Current (Ifsm)12 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current12 A
Peak Reverse Current150 µA
PolarityStandard
Reverse Voltage30 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B130LAW-7-F.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet3 pages15 years ago
TME
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages15 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page12 years ago