NKK Switches B12KH-BA

Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, R/A PC, Black Act, 0.4A, 28VAC/DC | NKK Switches B12KH-BA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length14.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B12KH-BA.

RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.51%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches B12KH-BA.

Related Parts

Descriptions

Descriptions of NKK Switches B12KH-BA provided by its distributors.

Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, R/A PC, Black Act,0.4A,28VAC/DC | NKK Switches B12KH-BA
Process Sealed Subminiature Antistatic Toggle |Nkk Switches B12KH-BA
PROCESS SEALED SUBMINIATURE AN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length14.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches B12KH-BA.

RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago