JST B12B-PHDSS

Wire-To-Board Connector, Top Entry, Phd Series, Through Hole, Header, 12, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Fastening TypeDetent
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.8956 mm
Lead Pitch2 mm
Pitch2.0066 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for JST B12B-PHDSS.

element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet4 pages18 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-95.38%

Engineering Resources

View Evaluation kits and Reference designs for JST B12B-PHDSS.

Related Parts

Descriptions

Descriptions of JST B12B-PHDSS provided by its distributors.

Wire-To-Board Connector, Top Entry, Phd Series, Through Hole, Header, 12, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes
ShroudedHeader, Top Entry, 12Circuit, 2.0mmPitch
12 Pin HDR,3A,250V,Pih:2mm,ST,Thru-Hole
JST (JAPAN SOLDERLESS TERMINALS) - B12B-PHDSS - Kabel-till-kort kontaktdon, Ingång uppifrån , 2 mm, 12 Kontakt(-er), Hylsstickpropp, PHD Serien

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Fastening TypeDetent
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.8956 mm
Lead Pitch2 mm
Pitch2.0066 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for JST B12B-PHDSS.

element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet4 pages18 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant