Littelfuse B1201UCTP

Bxxx1u_ Series - Battrax® Single Negative SLIC Protector, MS-013

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance50 pF
Current Rating45 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Voltage Rating4 V
Voltage Rating (DC)4 V
Working Voltage4 V

Documents

Download datasheets and manufacturer documentation for Littelfuse B1201UCTP.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse B1201UCTP.

Descriptions

Descriptions of Littelfuse B1201UCTP provided by its distributors.

Bxxx1u_ Series - Battrax® Single Negative SLIC Protector, MS-013
Littelfuse SCT
Battrax SLIC Protectors 200mA 500A Dual Negative
BATTRAX SLIC DUAL NEG 400A MS013

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance50 pF
Current Rating45 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Voltage Rating4 V
Voltage Rating (DC)4 V
Working Voltage4 V

Documents

Download datasheets and manufacturer documentation for Littelfuse B1201UCTP.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant