Littelfuse B1161UARP

Bxxx1u_ Series - Battrax® Single Negative SLIC Protector, MS-013
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance50 pF
Current Rating5 A
Forward Voltage5 V
Hold Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingTape & Reel (TR)
Voltage Rating4 V
Voltage Rating (DC)4 V
Working Voltage4 V

Documents

Download datasheets and manufacturer documentation for Littelfuse B1161UARP.

Mouser
Datasheet2 pages19 years ago
Littelfuse SCT
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse B1161UARP.

Descriptions

Descriptions of Littelfuse B1161UARP provided by its distributors.

Bxxx1u_ Series - Battrax® Single Negative SLIC Protector, MS-013
Littelfuse SCT
Battrax SLIC Protectors 160mA 50A Dual Negative
BATTRAX PROTECT DUAL 150A MS-013
Transient Surge Protection Thyristor; Current, It av:2.2A; Package/Case:MS-013; Reel Quantity:1500; Forward Current:5A; Forward Voltage:5V; Gate Trigger Current Max, Igt:100mA; Holding Current:160mA; On State Saturation Voltage:4V RoHS Compliant: NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance50 pF
Current Rating5 A
Forward Voltage5 V
Hold Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingTape & Reel (TR)
Voltage Rating4 V
Voltage Rating (DC)4 V
Working Voltage4 V

Documents

Download datasheets and manufacturer documentation for Littelfuse B1161UARP.

Mouser
Datasheet2 pages19 years ago
Littelfuse SCT
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant