Diodes Inc. B1100LB-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current1 A
Capacitance100 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage750 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Manufacturer Package IdentifierB1100LB-13-F
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage100 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B1100LB-13-F.

Upverter
Datasheet4 pages13 years ago
Technical Drawing5 pages4 years ago
Datasheet4 pages14 years ago
iiiC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages15 years ago
Jameco
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-43.71%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.139
$ 0.139
Stock
9,346,907
2,749,454
2,749,454
Authorized Distributors
11
3
3
Mount
Surface Mount
-
-
Case/Package
SMB
SMB
SMB
Forward Voltage
750 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B1100LB-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B1100LB-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode Schottky 100V 2A 2-Pin SMB T/R / DIODE SCHOTTKY 100V 1A SMB
Schottky Rectifier, Single, 100V, 2A/Smb Rohs Compliant: Yes |Diodes Inc. B1100LB-13-F
B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B1100LB13F

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current1 A
Capacitance100 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage750 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Manufacturer Package IdentifierB1100LB-13-F
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage100 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B1100LB-13-F.

Upverter
Datasheet4 pages13 years ago
Technical Drawing5 pages4 years ago
Datasheet4 pages14 years ago
iiiC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages15 years ago
Jameco
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant