Anaren Microwave B0922J7575AHF

Balun 950MHZ-2.15GHZ 75/75 0805
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins6
Technical
Frequency2.15 GHz
Insertion Loss (dB)1.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Turns Ratio1:1
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0922J7575AHF.

Anaren Microwave
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave B0922J7575AHF.

Descriptions

Descriptions of Anaren Microwave B0922J7575AHF provided by its distributors.

BALUN 950MHZ-2.15GHZ 75/75 0805
RF Transformer 1:1 6 Terminal SMD
OEMs, CMs ONLY (NO BROKERS)
BALUN TRANSFORMER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins6
Technical
Frequency2.15 GHz
Insertion Loss (dB)1.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Turns Ratio1:1
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0922J7575AHF.

Anaren Microwave
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant