Anaren Microwave B0809J50ATI

Xfrmr Balun Rf 850-915MHZ 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0809J50ATI.

Anaren Microwave
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave B0809J50ATI.

Descriptions

Descriptions of Anaren Microwave B0809J50ATI provided by its distributors.

XFRMR BALUN RF 850-915MHZ 0805
Impedance Matched Balun 6-Pin SMD T/R
BALUN 850MHZ-915MHZ 0805
OEMs, CMs ONLY (NO BROKERS)
BALUN TRANSFORMER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0809J50ATI.

Anaren Microwave
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant