JST B06P-VL

Wire-To-Board Connector, VL Series, Through Hole, Header, 6, 6.2 mm, Tin Plated Contacts

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
455-2364-ND 7,463 Buy Now »
USD
1.61 1.46 1.25 0.893 0.774
Chip One Stop Japan
C1S404000127895 32 Buy Now »
USD
2.17 1.30 1.30 1.30 1.30
Newark
53X3069 0 ··
USD
1.67 1.57 1.20 0.840 0.840
Component Distributors Inc.
B06P-VL 0 ··
USD
0.872 0.872 0.872 0.872 0.872
TLC Electronics
B06P-VL 50 Buy Now »
USD
1.13 1.13 1.03 0.810 0.810
Future Electronics
B06P-VL 0 ··
USD
1.09 0.985 0.770 0.770
Farnell
2399139 0 ··
GBP
1.22 1.10 0.947 0.676 0.676
element14 APAC
2399139 0 ··
SGD
2.39 2.16 1.85 1.33 1.15
RS Components
4766704 140 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
B06P-VL 3 Buy Now »
USD
2.10 1.68 1.68 1.68 1.68
Rotakorn
868225992 120 ··
Ewing Components
B06P-VL 7,180 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B06P-VL Contact ··

Descriptions

Conn Shrouded Header HDR 6 POS 6.2mm Solder ST Thru-Hole Box
Chip One Stop Japan
connector multipole PCB
RS Components
ShroudedHeader, 6Circuit, 6.2mmPitch
Component Distributors Inc.
CONN HEADER 6POS VL SERIES TIN
Rotakorn
Wire-To-Board Connector, VL Series, Through Hole, Header, 6, 6.2 mm, Tin Plated Contacts
Newark
CONNECTOR, HEADER, 6POS, 6.2MM, 2ROW
Farnell
VL Series 6 Position 6.2 mm Pitch Through Hole Straight Shrouded Header
Future Electronics
.098 HEADER W/BOSS
TLC Electronics
CONNECTOR, HEADER, 6POS, 6.2MM, 2ROW
element14 APAC
CONN HEADER 6POS VL SERIES TIN
Digi-Key

Technical Specifications

RoHS Compliant
Contact Plating Tin
Number of Contacts 6
Contact Material Copper
Gender Male
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Through Hole Vertical

Documents

Future Electronics
Datasheet 5 pages 6 years ago
Factory Futures
Datasheet 4 pages 19 years ago

Images

Alternate Names

JST CORP B06P-VL
JST MFG CO LTD B06P-VL
JST MFG B06P-VL
JAPAN SOLDERLESS TERMINAL B06P-VL
JST SALES AMERICA INC B06P-VL
JST CORPORATION B06P-VL
JST Manufacturing B06P-VL
JST (JAPAN SOLDERLESS TERMINALS) B06P-VL
JST Sales America B06P-VL
JST GMBH B06P-VL
JST/ROHS B06P-VL
JST Deutschland B06P-VL
JST UK Ltd B06P-VL
JST-Ésterreich GmbH B06P-VL
JST CONNECTORS B06P-VL
JST BELGIUM B06P-VL
JST Deutschland GmbH B06P-VL
JST CORPO B06P-VL
JST Germany B06P-VL
JST FRANCE B06P-VL
JST COMPONENTS B06P-VL
JST SALES AMERICA INC (VA) B06P-VL
JST COMPONENTS CO LTD B06P-VL
JSTHOUSING B06P-VL
JSTMANUFACTURINGCOMPANYLIMITED B06P-VL

Search for other parts like B06 »