Diodes Inc. B0520LW

Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance170 pF
Forward Current500 mA
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Min Operating Temperature-65 °C
Peak Reverse Current250 µA
Reverse Voltage20 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0520LW.

Ciiva Crawler
Datasheet5 pages5 years ago
Upverter
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.051
Stock
201,856
6,749,459
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
-
450 mV
Reverse Voltage (DC)
-
-
Forward Current
500 mA
500 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
170 pF
30 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B0520LW.

Descriptions

Descriptions of Diodes Inc. B0520LW provided by its distributors.

Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2
SCHTKY DIODE SOD123 0.5A 20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0520-LW

Technical Specifications

Technical
Capacitance170 pF
Forward Current500 mA
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Min Operating Temperature-65 °C
Peak Reverse Current250 µA
Reverse Voltage20 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0520LW.

Ciiva Crawler
Datasheet5 pages5 years ago
Upverter
Technical Drawing5 pages7 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page12 years ago