Bourns B0500T

Fuse Chip 0.5A 600V SMD Solder Pad 9.65 X 3.05 X 3.05mm Ceramic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Operating Supply Voltage600 V
PackagingCut Tape
Power Dissipation200 mW
Resistance350 mΩ
TerminationSMD/SMT
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth3.05 mm
Height3.048 mm
Length9.65 mm
Width3.048 mm

Documents

Download datasheets and manufacturer documentation for Bourns B0500T.

element14 APAC
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages9 years ago
Mouser
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns B0500T.

Related Parts

Descriptions

Descriptions of Bourns B0500T provided by its distributors.

Fuse Chip 0.5A 600V SMD Solder Pad 9.65 X 3.05 X 3.05mm Ceramic T/R
Fuse Chip 0.5A 600V 2-Pin Solder Pad Surface Mount T/R
FUSE, 500mA, 600VAC, SMD, SLOW BLOW, FULL REEL; Product Range:Telefuse Series; Fuse Current:500mA; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Blow Characteristic:Slow Blow; Fuse Case Style:SMD; Breaking Capacity Current AC:- RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0500T.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current500 mA
Current Rating500 mA
Fuse Current500 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Operating Supply Voltage600 V
PackagingCut Tape
Power Dissipation200 mW
Resistance350 mΩ
TerminationSMD/SMT
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth3.05 mm
Height3.048 mm
Length9.65 mm
Width3.048 mm

Documents

Download datasheets and manufacturer documentation for Bourns B0500T.

element14 APAC
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages9 years ago
Mouser
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago