JST B04B-XASK-1(LF)(SN)

XA Series 4 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
455-1994-ND 4,273 Buy Now »
USD
0.290 0.275 0.193 0.138 0.110
Newark
37K9916 782 Buy Now »
USD
0.270 0.197 0.143 0.143
Chip One Stop Japan
C1S404000046396 3,169 Buy Now »
USD
0.175 0.150 0.125
Future Electronics
B04B-XASK-1(LF)(SN) 29,425 Buy Now »
USD
0.144 0.133 0.100
Component Distributors Inc.
B04B-XASK-1(LF)(SN) 0 ··
USD
0.115 0.115 0.115 0.115 0.115
Heilind Electronics
JSTB04B-XASK-1(LF)(SN) 1,210 Buy Now »
USD
0.138 0.138
Chip One Stop Global 2
C1S404000107031 365 Buy Now »
USD
0.475 0.252 0.252 0.252
C1S404000046396 30 Buy Now »
USD
0.186 0.186 0.186
TLC Electronics
B04B-XASK-1(LF)(SN) 304 Buy Now »
USD
0.214 0.214 0.166 0.125 0.107
Interstate Connecting Components
B04B-XASK-1(LF)(SN) 1,210 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
B04B-XASK-1(LF)(SN) 800 Buy Now »
USD
0.126 0.126
C Plus Electronics
B04B-XASK-1(LF)(SN) Yes ··
SIE
B04B-XASK-1(LF)(SN) 480 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B04B-XASK-1(LF)(SN) Contact ··

Descriptions

HEADER, VERTICAL, 4WAY; Connector Type:Wire to Board; Series:XA; Contact Termination:Crimp; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; SVHC:No SVHC (15-Dec-2010); Colour:Ivory; Connector Insert Type:Male; Connector Mounting Orientation:PC Board; Connector Type:Rectangular; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance Max:10mohm; Contact Type:Pin; Current Rating:3A; External Depth:6.4mm; External Width:12.5mm; Flammability Rating:UL94V-0; Height:8.8mm; Insulation Resistance:1000Mohm; Lead Length:3.4mm; Material:Nylon 6.6; Mounting Type:PCB; No. of Pins:4; No. of Poles:4; No. of Ways:4; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; PCB Thickness Max:1.6mm; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:250V; Wire Size AWG Max:20AWG; Wire Size AWG Min:28AWG; Withstand Voltage:1000VAC
element14 APAC
HEADER, VERTICAL, 4WAY; Connector Type:Rectangular; Gender:Pin; Ways, No. of:4; Termination Method:Crimp; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Colour:Ivory; Current Rating:3A; External Depth:6.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; No. of Poles:4; Voltage Rating, AC:250V; Voltage, Withstand:1000V ac; Width, External:12.5mm; Wire Size, AWG Max:20AWG; Wire Size, AWG Min:28AWG; Height:8.8mm; Lead Length:3.4mm; Max Contact Resistance:10mohm; Max PCB Thickness:1.6mm; No. of Pins:4; Pitch:2.5mm; Voltage Rating, DC:250V
Farnell
HOUSING 3.96MM PITCH W/LOCKING HEADER
TLC Electronics
Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Box
Chip One Stop Japan
CONN HEADER XA 4POS 2.5MM TIN
Digi-Key
ROHS COMPLIANT
Heilind Electronics
ShrdHdr, ThruHole, TopEnt, NoBoss, 4Circuit, 2.5mmPitch
Component Distributors Inc.
HEADER, VERTICAL, 4WAY; Connector type:Rectangular; Gender:Pin; Ways, No. of:4; Termination method:Crimp; Material, contact:Phosphor Bronze; Plating, contact:Tin; Connector insert type:Male; Contact style:Pin; Mounting type:PCB; ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Box
Chip One Stop Global
XA Series 4 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header
Future Electronics

Technical Specifications

Current Rating 3 A
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Material Brass
Gender Male
Pin Pitch 2.5 mm
Insulation Resistance 1 GΩ
Contact Plating Tin
Color Ivory
Voltage Rating (AC) 250 V
Lead-Free Status Lead Free
Mounting Type PCB
Size-Height 8.8 mm
Number of Contacts 4
REACH SVHC Compliance No SVHC
Number of Pins 4
Lead Length 3.4 mm

Documents

Farnell
Datasheet
Datasheet 6 pages 8 years ago
Datasheet 6 pages 6 years ago
Newark
Datasheet 2 pages 12 years ago
Future Electronics
Datasheet 8 pages 11 years ago

Images

Alternate Names

JST CORP B04B-XASK-1(LF)(SN)
JST MFG CO LTD B04B-XASK-1(LF)(SN)
JST MFG B04B-XASK-1(LF)(SN)
JAPAN SOLDERLESS TERMINAL B04B-XASK-1(LF)(SN)
JST SALES AMERICA INC B04B-XASK-1(LF)(SN)
JST CORPORATION B04B-XASK-1(LF)(SN)
JST Manufacturing B04B-XASK-1(LF)(SN)
JST (JAPAN SOLDERLESS TERMINALS) B04B-XASK-1(LF)(SN)
JST Sales America B04B-XASK-1(LF)(SN)
JST GMBH B04B-XASK-1(LF)(SN)
JST/ROHS B04B-XASK-1(LF)(SN)
JST Deutschland B04B-XASK-1(LF)(SN)
JST UK Ltd B04B-XASK-1(LF)(SN)
JST-Ésterreich GmbH B04B-XASK-1(LF)(SN)
JST CONNECTORS B04B-XASK-1(LF)(SN)
JST BELGIUM B04B-XASK-1(LF)(SN)
JST Deutschland GmbH B04B-XASK-1(LF)(SN)
JST CORPO B04B-XASK-1(LF)(SN)
JST Germany B04B-XASK-1(LF)(SN)
JST FRANCE B04B-XASK-1(LF)(SN)
JST COMPONENTS B04B-XASK-1(LF)(SN)
JST SALES AMERICA INC (VA) B04B-XASK-1(LF)(SN)
JST COMPONENTS CO LTD B04B-XASK-1(LF)(SN)
JSTHOUSING B04B-XASK-1(LF)(SN)
JSTMANUFACTURINGCOMPANYLIMITED B04B-XASK-1(LF)(SN)

Search for other parts like B04 »