JST B03B-XASK-1(LF)(SN)

Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Natural
Contact MaterialBrass, Tin
Contact PlatingTin
MaterialNylon
MountPCB, Through Hole
Number of Pins3
Weight28.349523 g
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating3 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height8.8 mm
Lead Length3.4 mm
Lead Pitch2.5 mm
Length7.112 mm
Pitch2.5 mm
Width10 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for JST B03B-XASK-1(LF)(SN).

Upverter
Datasheet6 pages4 years ago
Datasheet2 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.10%

Engineering Resources

View Evaluation kits and Reference designs for JST B03B-XASK-1(LF)(SN).

Related Parts

Descriptions

Descriptions of JST B03B-XASK-1(LF)(SN) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Box
XA RoHS Compliant 2004 Straight Connector Header UL94V-0 20AWG 10mOhm -25C~85C
Header for PCB; pitch 2.50mm; 3-contacts; THT; male; top entry; 250V/3A
HEADER, VERTICAL, 3WAY; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: XA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Bra
Connector Header, XA1 Series, 3 Position, 1 Row, 2.5mm, Through Hole, Shrouded - 4 Wall, Press-Fit, Solder, Locking Ramp, Without a Boss, Natural
Wire-To-Board Connector, Shrouded, Xa Series, Crimp, Header, 3, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B03B-XASK-1(LF)(SN)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • B03B-XASK-1 (LF)(SN)
  • B03B-XASK-1 LFSN
  • B03B-XASK-1-LF-SN
  • B03B-XASK-1-LFSN
  • B03B-XASK-1/LF/SN
  • B03B-XASK-1LFSN
  • B03BXASK1(LF)(SN)

Technical Specifications

Physical
ColorBeige, Natural
Contact MaterialBrass, Tin
Contact PlatingTin
MaterialNylon
MountPCB, Through Hole
Number of Pins3
Weight28.349523 g
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating3 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height8.8 mm
Lead Length3.4 mm
Lead Pitch2.5 mm
Length7.112 mm
Pitch2.5 mm
Width10 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for JST B03B-XASK-1(LF)(SN).

Upverter
Datasheet6 pages4 years ago
Datasheet2 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant