Anaren Microwave B0322J5050AHF

12.2dB 17° 300MHz~2.2GHz 1.6dB 50Ω: 50Ω 0805 Balun ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Impedance50 Ω
Insertion Loss (dB)1.3 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0322J5050AHF.

Anaren Microwave
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+88.15%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave B0322J5050AHF.

Descriptions

Descriptions of Anaren Microwave B0322J5050AHF provided by its distributors.

12.2dB 17° 300MHz~2.2GHz 1.6dB 50Ω:50Ω 0805 Balun ROHS
Ultra Low Profile 0805 Balun 6-Pin CSMD T/R
XFRMR BALUN RF 300-2200MHZ 0805
New and Oringinal with 360 days guarantee
BALUN 300MHZ-2.2GHZ 50/50 0805
RF Transformer 1:1 6 Terminal SMD

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Impedance50 Ω
Insertion Loss (dB)1.3 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0322J5050AHF.

Anaren Microwave
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant