JST B02B-XASK-1(LF)(SN)

XA Series 2 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
455-1989-ND 34,639 Buy Now »
USD
0.190 0.180 0.125 0.087 0.070
Newark
37K9910 8,018 Buy Now »
USD
0.185 0.135 0.098 0.098
Chip One Stop Japan
C1S404000050681 563 Buy Now »
JPY
9.87 8.36 8.36
Future Electronics
B02B-XASK-1(LF)(SN) 166,869 Buy Now »
USD
0.082 0.061
Chip One Stop Global 2
C1S404000108012 1,155 Buy Now »
JPY
16.20 12.00 12.00
C1S404000050681 4,995 Buy Now »
JPY
18.20 13.50 12.40
TLC Electronics
B02B-XASK-1(LF)(SN) 0 ··
USD
0.131 0.131 0.102 0.076 0.065
Component Distributors Inc.
B02B-XASK-1(LF)(SN) 0 ··
Farnell
9492062 10,052 Buy Now »
GBP
0.066 0.055 0.045 0.040
element14 APAC
9492062 11,238 Buy Now »
SGD
0.096 0.096 0.088 0.081
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
B02B-XASK-1(LF)(SN) 18 Buy Now »
USD
0.400 0.400 0.200 0.200 0.200
4 Star Electronics
B02B-XASK-1(LF)(SN) 23 Send RFQ »

Descriptions

XA Series 2 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header
Future Electronics
; Connector Type:Rectangular; Gender:Pin; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Mounting:PC Board; External Depth:6.4mm; External Width:7.5mm; No. of Pins:2 ;RoHS Compliant: Yes
Newark
CONN HEADER XA 2POS 2.5MM TIN
Digi-Key
ShrdHdr, ThruHole, TopEnt, NoBoss, 2Circuit, 2.5mmPitch
Component Distributors Inc.
HEADER, VERTICAL, 2WAY; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Colour:Ivory; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance Max:10mohm; Contact Type:Pin; Current Rating:3A; External Depth:6.4mm; External Width:7.5mm; Flammability Rating:UL94V-0; Height:8.8mm; Insulation Resistance:1000Mohm; Lead Length:3.4mm; Material:Nylon 6.6; Mounting Type:PCB; No. of Pins:2; No. of Poles:2; No. of Ways:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; PCB Thickness Max:1.6mm; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:250V; Wire Size AWG Max:20AWG; Wire Size AWG Min:28AWG; Withstand Voltage:1000VAC
element14 APAC
HEADER, VERTICAL, 2WAY; Connector Type:Rectangular; Gender:Pin; Ways, No. of:2; Termination Method:Crimp; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Colour:Ivory; Current Rating:3A; External Depth:6.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; No. of Poles:2; Voltage Rating, AC:250V; Voltage, Withstand:1000V ac; Width, External:7.5mm; Wire Size, AWG Max:20AWG; Wire Size, AWG Min:28AWG; Height:8.8mm; Lead Length:3.4mm; Max Contact Resistance:10mohm; Max PCB Thickness:1.6mm; No. of Pins:2; Pitch:2.5mm; Voltage Rating, DC:250V
Farnell
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Box
Chip One Stop Global
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Box
Chip One Stop Japan
CONN HEADER PA 3POS TOP W/BOSS
TLC Electronics

Technical Specifications

Mounting Type PCB
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Number of Pins 2
Contact Material Phosphor Bronze
Color Ivory
Flammability Rating UL 94 V-0
RoHS Compliant
Pin Pitch 2.5 mm
Number of Contacts 2
Size-Height 8.8 mm
Gender Male
Lead Length 3.4 mm
Voltage Rating (AC) 250 V
Insulation Resistance 1 GΩ
Contact Plating Tin
Material Nylon
Current Rating 3 A

Documents

Farnell
Datasheet
element14
Datasheet 2 pages 12 years ago
Future Electronics
Datasheet 6 pages 8 years ago
Datasheet 6 pages 5 years ago
Datasheet 8 pages 11 years ago

Images

Alternate Names

JST CORP B02B-XASK-1(LF)(SN)
JST MFG CO LTD B02B-XASK-1(LF)(SN)
JST MFG B02B-XASK-1(LF)(SN)
JAPAN SOLDERLESS TERMINAL B02B-XASK-1(LF)(SN)
JST SALES AMERICA INC B02B-XASK-1(LF)(SN)
JST CORPORATION B02B-XASK-1(LF)(SN)
JST Manufacturing B02B-XASK-1(LF)(SN)
JST (JAPAN SOLDERLESS TERMINALS) B02B-XASK-1(LF)(SN)
JST Sales America B02B-XASK-1(LF)(SN)
JST GMBH B02B-XASK-1(LF)(SN)
JST/ROHS B02B-XASK-1(LF)(SN)
JST Deutschland B02B-XASK-1(LF)(SN)
JST UK Ltd B02B-XASK-1(LF)(SN)
JST-Ésterreich GmbH B02B-XASK-1(LF)(SN)
JST CONNECTORS B02B-XASK-1(LF)(SN)
JST BELGIUM B02B-XASK-1(LF)(SN)
JST Deutschland GmbH B02B-XASK-1(LF)(SN)
JST CORPO B02B-XASK-1(LF)(SN)
JST Germany B02B-XASK-1(LF)(SN)
JST FRANCE B02B-XASK-1(LF)(SN)
JST COMPONENTS B02B-XASK-1(LF)(SN)
JST SALES AMERICA INC (VA) B02B-XASK-1(LF)(SN)
JST COMPONENTS CO LTD B02B-XASK-1(LF)(SN)
JSTHOUSING B02B-XASK-1(LF)(SN)
JSTMANUFACTURINGCOMPANYLIMITED B02B-XASK-1(LF)(SN)

Search for other parts like B02 »