Anaren Microwave B0205F50200AHF

Ultra Low Profile Balun 10-Pin 1608 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1608
Case Code (Imperial)1608
Case Code (Metric)4121
MountSurface Mount
Number of Pins10
Technical
Impedance200 Ω
Insertion Loss (dB)1.3 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth2.1 mm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0205F50200AHF.

Anaren Microwave
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-0.87%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave B0205F50200AHF.

Descriptions

Descriptions of Anaren Microwave B0205F50200AHF provided by its distributors.

Ultra Low Profile Balun 10-Pin 1608 T/R
RF Transformer 1:2 10 Terminal SMD
BALUN 200MHZ-500MHZ 50/200 1608

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package1608
Case Code (Imperial)1608
Case Code (Metric)4121
MountSurface Mount
Number of Pins10
Technical
Impedance200 Ω
Insertion Loss (dB)1.3 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth2.1 mm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave B0205F50200AHF.

Anaren Microwave
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant