Pomona Electronics B-72-2

Pomona B-72-2 Stacking Banana Plug Patch Cord, Red, 72 In.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
B-72-2 4 Buy Now »
USD
5.54 5.54 5.13 5.13 5.13
Digi-Key
501-1052-ND 503 Buy Now »
USD
6.24 6.24 5.37 5.37 5.37
Newark
06M6950 566 Buy Now »
USD
6.24 6.24 6.24 6.24 6.24
Mouser
565-B72-2 921 Buy Now »
USD
6.24 5.76 5.19 4.69 4.69
Chip One Stop Japan
C1S606800033668 4 Buy Now »
USD
7.21 7.21 7.21 7.21 7.21
Hisco
B-72-2-19816 13 Buy Now »
USD
5.60 5.60 5.60 5.60 5.60
Onlinecomponents.com
B722 20 Buy Now »
USD
6.24 6.24 5.74 5.49 5.49
Master Electronics
B722 17 ··
USD
6.24 6.24 5.74 5.49 5.49
Test Equipment Depot
B-72-2 3 Buy Now »
USD
6.24 6.24 6.24 6.24 6.24
Bisco
B-72-2 37 Buy Now »
Allied Electronics
70198083 0 ··
USD
6.24 6.24 6.24 6.24 6.24
Peerless Electronic Supplies
B-72-2 Contact Buy Now »
Area51-Authorized
B-72-2 0 ··
Farnell
2406127 570 Buy Now »
GBP
4.73 4.26 4.26 4.26 4.26
element14 APAC
2406127 597 Buy Now »
SGD
9.76 9.76 8.40 8.40 8.40
Electro Sonic
B722 20 Buy Now »
USD
6.61 6.61 6.08 5.82 5.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
All-Spec
B-72-2-19816 13 Buy Now »
USD
5.60 5.60 5.60 5.60 5.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
B-72-2 Contact Buy Now »
North Star Micro
B-72-2 Contact ··
XS Micro
B-72-2 Contact ··

Descriptions

Multi-Stacking Banana Plug Patch Cord, 72", Red
Hisco
TEST LEAD,PVC,PLUG-PLUG,STACKING,RED
Master Electronics
TEST LEAD, BANANA PLUG, RED, 72INCH, 15A
Farnell
Pomona B-72-2 Stacking Banana Plug Patch Cord, Red, 72 In.
Test Equipment Depot
Multi-Stacking Banana Plug Patch Cord, 72", Red
All-Spec
TEST LEAD, RED, 1.83M, 60V, 15A
element14 APAC
TEST LEAD,PVC,PLUG-PLUG,STACKING,RED
Onlinecomponents.com
Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL
Chip One Stop Japan
TEST LEAD, RED, 1.83M, 60V, 15A
Newark
Test Connectors, Probes & Testleads 72 W/BAN PLUG RED
Mouser
PATCH CORD STKG BANA PLG 72" RED
Digi-Key
Patch Cord, Stack-Up Banana Plug Each End, 72 Inch, Red
Allied Electronics

Technical Specifications

RoHS Compliant
Insulation Material PVC
Current Rating 15 A
REACH SVHC Compliance No SVHC
Wire Gauge 18 AWG
Voltage Rating (DC) 5 kV
Lead-Free Status Lead Free
Packaging Bag
Size-Length 1.8288 m
Cable Length 1.8288 m
Color Red
Contact Material Brass
Lead Length 1.8288 m

Documents

Newark
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago

Images

Alternate Names

POMONA B-72-2
ITT POMONA B-72-2
PAMONA B-72-2
POMO B-72-2
POM B-72-2
ITT POMONA ELECTRONICS B-72-2
POMONA ELEC B-72-2
ITT POMON B-72-2
POMONA ELECT B-72-2
Pomona Electric B-72-2
ITT POMONA ELE B-72-2
POMONA ELECTRON B-72-2
POMON B-72-2
PAMONA ELEC B-72-2
POMONA/ITT B-72-2
PAMONA ELECTRONICS B-72-2
POMONA ELECTRO B-72-2
POMONA FLUKE ELECTRONICS B-72-2
POMONA (FLUKE) B-72-2
POMONA ROHS RF B-72-2
PMON B-72-2
POMONA ELE B-72-2
POMONA ELECTRONIC B-72-2

Search for other parts like B-72 »