Pomona Electronics B-48-6

B-48-6 Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Blue, B Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Voltage Rating60 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Diameter3.6576 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-48-6.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-44.07%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics B-48-6.

Related Parts

Descriptions

Descriptions of Pomona Electronics B-48-6 provided by its distributors.

B-48-6 Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Blue, B Series
Patch Cord Stack-Up Banana Plug Each End 48 Inch Blue | Pomona Electronics B-48-6
TEST LEAD, BLUE, 1.219M, 60V, 15A; Test
B-48-6 - Fluke Banana Plug Patch Cord (Blue) (1895150)
Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL
TEST LEAD, BANANA, BLUE, 48IN, 5000VDC
TEST LEAD BANANA TO BANANA 48"
Banana Connectors BAN P-P 48 BLUE
TEST LEAD, BLUE, 1.219M, 60VDC, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 15A; Insulator Colour: Blue; Lead Length - Metric: 1.219m; Lead Length - Imperial: 48"; Product Range: Model B Series; SVHC: No SVHC (15-Jun-2015); Lead Length: 1.219m

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-48-6.
  • B48-6

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Voltage Rating60 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Diameter3.6576 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-48-6.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant