Pomona Electronics B-48-3

Patch Cord, Stack-Up Banana Plug Each End, 48 Inch, Orange | Pomona Electronics B-48-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPolypropylene
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (DC)6.03 kV
Voltage Rating60 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePVC
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-48-3.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-19.42%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics B-48-3.

Related Parts

Descriptions

Descriptions of Pomona Electronics B-48-3 provided by its distributors.

Patch Cord, Stack-Up Banana Plug Each End, 48 Inch, Orange | Pomona Electronics B-48-3
B-48-3 Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Orange, B Series
TEST LEAD, ORANGE, 1.219M, 60V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 15A; Insulator Colour: Orange; Lead Length - Metric
B-48-3 - Fluke Banana Plug Patch Cord (Orange) (1895097)
TEST LEAD, BANANA, ORANGE, 48IN, 5000VDC
Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL
TEST LEAD BANANA TO BANANA 48"
Banana Connectors BAN P-P 48 ORANGE

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B483

Technical Specifications

Physical
Body MaterialBrass
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPolypropylene
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (DC)6.03 kV
Voltage Rating60 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePVC
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-48-3.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago