Pomona Electronics B-48-0

B-48-0 Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Black, B Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Insulation MaterialPVC
Technical
Current Rating15 A
Voltage Rating (DC)60 V
Dimensions
Cable Length1.219 m
Lead Length1.219 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-48-0.

Master Electronics
Datasheet1 page21 years ago
Jameco
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-23.31%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics B-48-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics B-48-0 provided by its distributors.

B-48-0 Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Black, B Series
Banana Plug; 5000 WVDC (Hands-Free), 30 VAC/60 VDC (Max.) (Hand-Held); 18 AWG
TEST LEAD, BLK, 1.219M, 60V, 15A
Model B Stack-Up Banana Plug Patch Cord Cable 4 Foot Black
B-48-0 - Fluke Banana Plug Patch Cord (Black) (1895036)
Test Connectors, Probes & Testleads 48 W/BAN PLUG BLK
Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL
STACK-UP BANANA PLUG-PLUG, 15A, 60V, BLK; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 15A; Insulator Colour: Black; Lead Length - Metric: 1.22m; Lead Length - Imperial: 48"; Product Range: B Series; SVHC: No SVHC (27-Jun-2018)
TEST LEAD BANANA TO BANANA 48"
PATCH CORD STKG BANA PLG 48" BLK

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1895036
  • B-48-0.
  • B48-0

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Insulation MaterialPVC
Technical
Current Rating15 A
Voltage Rating (DC)60 V
Dimensions
Cable Length1.219 m
Lead Length1.219 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-48-0.

Master Electronics
Datasheet1 page21 years ago
Jameco
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant