Pomona Electronics B-4-8

B-4-8 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Gray, B Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Max Current Rating15 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)6.03 kV
Voltage Rating (DC)60 V
Wire/Cable TypePVC
Dimensions
Cable Length101 mm
Lead Length102 mm
Length101.6 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-4-8.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-5.40%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics B-4-8.

Related Parts

Descriptions

Descriptions of Pomona Electronics B-4-8 provided by its distributors.

B-4-8 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Gray, B Series
TEST LEAD, GREY, 102MM, 60VDC, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 15A; Insulator Colour: Grey; Lead Length - Metric: 102mm; Lead Length - Imperial: 4"; Product Range: Model B Series; SVHC: No SVHC (15-Jun-2015); Lead Length: 102mm
BANANA PLUG PATCH CORD (GRAY) | Pomona Electronics B-4-8
Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL
TEST LEAD, BANANA, GRAY, 4IN, 5000VDC
Banana Connectors STACKING BANANA P

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Max Current Rating15 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)6.03 kV
Voltage Rating (DC)60 V
Wire/Cable TypePVC
Dimensions
Cable Length101 mm
Lead Length102 mm
Length101.6 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-4-8.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant