Pomona Electronics B-4-2

Banana Plug; Red;5000 WVDC (Hands-Free);30 VAC/60 VDC (Max.);18 AWG; Length 4

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
501-1322-ND 1,130 Buy Now »
USD
5.24 5.24 4.51 4.51 4.51
Arrow
B-4-2 5 Buy Now »
USD
4.54 4.54 4.31 4.31 4.31
Newark
06M6943 466 Buy Now »
USD
5.24 5.24 5.24 5.24 5.24
Chip One Stop Japan
C1S606800035666 5 Buy Now »
CNY
39.90 39.90 39.90 39.90 39.90
Mouser
565-B4-2 471 Buy Now »
USD
5.24 4.83 4.36 3.93 3.93
Hisco
B-4-2-19816 23 Buy Now »
USD
4.73 4.73 4.73 4.73 4.73
Allied Electronics
70197071 150 Buy Now »
USD
5.24 5.24 5.24 5.24 5.24
Onlinecomponents.com
B42 9 Buy Now »
USD
5.24 5.24 4.82 4.61 4.61
Master Electronics
B42 7 ··
USD
5.24 5.24 4.82 4.61 4.61
Chip One Stop Global
C1S606800035666 5 Buy Now »
CNY
39.90 39.90 39.90 39.90 39.90
Test Equipment Depot
B-4-2 2 Buy Now »
USD
5.24 5.24 5.24 5.24 5.24
Bisco
B-4-2 2 Buy Now »
Ralph's Elec.
B-4-2 2 Buy Now »
Area51-Authorized
B-4-2 0 ··
Electro Sonic
B42 9 Buy Now »
USD
5.55 5.55 5.11 4.89 4.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
All-Spec
B-4-2-19816 23 Buy Now »
USD
4.73 4.73 4.73 4.73 4.73
Gerber
B-4-2 9 Buy Now »
USD
3.85 3.85 3.85 3.85 3.85
Freelance Electronics
B-4-2 3 Buy Now »
USD
3.99 3.99 3.99 3.99 3.99
Electronic Expediters
B-4-2 4 Buy Now »
4 Star Electronics
B-4-2 17 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B-4-2 Contact ··
XS Micro
B-4-2 Contact ··
Peerless Electronic Supplies
B-4-2 Contact Buy Now »

Descriptions

STACKING BANANA PLUG PATCH CORD
Gerber
Banana Plug; Red;5000 WVDC (Hands-Free);30 VAC/60 VDC (Max.);18 AWG; Length 4
Allied Electronics
Pomona B-4-2 Stacking Banana Plug Patch Cord, Red, 4 in.
Test Equipment Depot
TEST LEAD, BANANA PLUG, RED, 4INCH, 15A
Farnell
Multi-Stacking Banana Plug Patch Cord, 4", Red
All-Spec
TEST LEAD BANANA TO BANANA 4"
Digi-Key
Test Connectors, Probes & Testleads 4 W/BAN PLUG RED
Mouser
Multi-Stacking Banana Plug Patch Cord, 4", Red
Hisco
BANANA PLUG PATCH CORD (RED)
Master Electronics
POMONA RED 4" BANANA PATCH CRD
Peerless Electronic Supplies
BANANA PLUG PATCH CORD (RED)
Onlinecomponents.com
TEST LEAD, RED, 101.6MM, 60V, 15A
element14 APAC
Test Lead, 4mm Banana Plug to 4mm Banana Plug, Red, 60 V, 15 A, 101.6 mm
Newark

Technical Specifications

Current Rating 15 A
Voltage Rating (DC) 5 kV
Lead-Free Status Lead Free
Size-Length 101.6 mm
Wire Gauge 18 AWG
REACH SVHC Compliance No SVHC
Color Red
Lead Length 101.6 mm
Cable Length 101.6 mm
RoHS Compliant

Documents

Newark
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

POMONA B-4-2
ITT POMONA B-4-2
PAMONA B-4-2
POMO B-4-2
POM B-4-2
ITT POMONA ELECTRONICS B-4-2
POMONA ELEC B-4-2
ITT POMON B-4-2
POMONA ELECT B-4-2
Pomona Electric B-4-2
ITT POMONA ELE B-4-2
POMONA ELECTRON B-4-2
POMON B-4-2
PAMONA ELEC B-4-2
POMONA/ITT B-4-2
PAMONA ELECTRONICS B-4-2
POMONA ELECTRO B-4-2
POMONA FLUKE ELECTRONICS B-4-2
POMONA (FLUKE) B-4-2
POMONA ROHS RF B-4-2
PMON B-4-2
POMONA ELE B-4-2
POMONA ELECTRONIC B-4-2

Search for other parts like B-4 »