Pomona Electronics B-24-0

POMONA B-24-0 Test Lead, 4mm Banana Plug to 4mm Banana Plug, Black, 60 V, 15 A, 609.6 mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Current Rating15 A
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Cable Length610 mm
Lead Length610 mm
Length610 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-24-0.

Master Electronics
Datasheet1 page21 years ago
Farnell
Datasheet1 page21 years ago
Jameco
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+35.45%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics B-24-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics B-24-0 provided by its distributors.

POMONA B-24-0 Test Lead, 4mm Banana Plug to 4mm Banana Plug, Black, 60 V, 15 A, 609.6 mm
Pomona B-24-0 Test Lead 15A at 30VAC/60VDC 24.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Banana Plug; 5000 WVDC (Hands-Free), 30 VAC/60 VDC (Max.) (Hand-Held); 18 AWG
Test Cable Stackable Banana Plug to Stackable Banana Plug Black 24 Inch
TEST LEAD, BANANA PLUG, BLK, 0.61M, 15A
BANANA PLUG PATCH CORD, STACKABLE, BLACK, Length (In.): 24 in
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
TEST LEAD, BANANA, BLACK, 24IN, 5000VDC
Stack-Up Banana Plug Both Ends
PMON BANANA PLUG PATCH C;5-MOQ
LEAD, 4MM PLUG/PLUG, 0.6M; Cable Assembly Type:Test; Connector Type A:4mm Stackable; Connector Type B:4mm Stackable; Cable Length:0.6m; Cable Type:PVC Insulated 18AWG Wire; Lead Length:0.6m; Colour:Black; No. of Ways:1

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1894547
  • B-24-0.
  • B24-0
  • B240

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Current Rating15 A
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Cable Length610 mm
Lead Length610 mm
Length610 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-24-0.

Master Electronics
Datasheet1 page21 years ago
Farnell
Datasheet1 page21 years ago
Jameco
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago