Pomona Electronics B-12-4

B-12-4 Banana Plug Patch Cord, Stackable, 12in Long, 15 A, 5000 V, Yellow, B Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Max Current Rating15 A
Max Voltage Rating (DC)6.03 kV
PackagingBulk
Voltage Rating5 kV
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePVC
Dimensions
Cable Length304.8 mm
Lead Length304.8 mm
Length304.8 mm
Wire/Cable Diameter3.6576 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-12-4.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+109%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics B-12-4.

Related Parts

Descriptions

Descriptions of Pomona Electronics B-12-4 provided by its distributors.

B-12-4 Banana Plug Patch Cord, Stackable, 12in Long, 15 A, 5000 V, Yellow, B Series
Patch Cord Stack-Up Banana Plug Each End 12 Inch Yellow | Pomona Electronics B-12-4
Test Lead, Yellow, 304.8Mm, 60V, 15A; Test Connector Type A:4Mm Stackable Banana Plug; Test Connector Type B:4Mm Stackable Banana Plug; Lead Length - Imperial:12"; Lead Length - Metric:304.8Mm; Insulator Colour:Yellow Rohs Compliant: Yes |Pomona B-12-4
B-12-4 - Fluke Banana Plug Patch Cord (Yellow) (1894306)
Cable Assembly PVC 0.304m 18AWG Banana to Banana PL-PL
TEST LEAD BANANA TO BANANA 12"
Banana Connectors 12 YELLO PATCH CORD

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-12-4.
  • B12-4

Technical Specifications

Physical
ColorYellow
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPVC
MaterialBrass
Technical
Connector TypePlug
Connector Type APlug
Connector Type BPlug
Current Rating15 A
Max Current Rating15 A
Max Voltage Rating (DC)6.03 kV
PackagingBulk
Voltage Rating5 kV
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePVC
Dimensions
Cable Length304.8 mm
Lead Length304.8 mm
Length304.8 mm
Wire/Cable Diameter3.6576 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-12-4.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant