Try the Octopart BOM Tool! Ad
octopart.com

TURCK B 8151-0/PG9

Connector, M12 Eurofast, Female Straight, 5 Wire, 6-8mm Cable, Black, PG 9 Gland

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78071697823 0 ··
USD
27.43 25.60 25.60 25.60 25.60
Newark
54M3338 10 Buy Now »
USD
25.60 25.60 25.60 25.60 25.60
Allied Electronics
70034488 146 Buy Now »
USD
25.59 25.59 25.59 25.59 25.59
Steven Engineering
B 8151-0/PG9 23 Buy Now »
USD
23.04 21.76 19.20 19.20 19.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
B8151-0/PG9 1 Buy Now »
USD
9.60 9.60 9.60 9.60 9.60
Ralph's Elec.
B 8151-0/PG 9 1 Buy Now »

Descriptions

EUROFAST M12 THREAD WITH PG9 SIZED CABLE ENTRY
Steven Engineering
Connector, M12 Eurofast, Female Straight, 5 Wire, 6-8mm Cable, Black, PG 9 Gland
Allied Electronics
Circular Connector; Connector Type:Circular; Gender:Receptacle; Contact Termination:Screw; Contact Gender:Socket; Connector Mounting:Cable ;RoHS Compliant: Yes
Newark
Female Micro DC Ctr Straight Single 30VAC 36VDC 4A
Carlton-Bates
TURCK B8151-0/PG9 / Connector, CANbus, Female, Straight, 5p
ExcessParts.Net

Technical Specifications

Mounting Type Screw
RoHS Compliant
Contact Plating Gold
Number of Contacts 5
Gender Female
Current Rating 4 A
Contact Material Brass

Documents

Newark
Datasheet 1 page 6 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 8 years ago

Images

Alternate Names

TURCK INC B 8151-0/PG9
TURC B 8151-0/PG9
KÜBLER B 8151-0/PG9
KUBLER B 8151-0/PG9
Escha (Turck) B 8151-0/PG9
Turck Elektronik B 8151-0/PG9

Search for other parts like B 8151 »