Schmersal AZM415-22ZPK-M20-24VAC/DC

SAFETY SWITCH, SOLENOID; Contact Configuration:2 N/O + 2 N/C; Voltage, Contact AC Max:230V; Max Contact Current AC:4A; T...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
3993670 0 ··
EUR
320.39 284.11 271.01 271.01 271.01

Descriptions

SAFETY SWITCH, SOLENOID; Contact Configuration:2 N/O + 2 N/C; Voltage, Contact AC Max:230V; Max Contact Current AC:4A; Terminal Type:Screw; External Depth:46.5mm; External Length / Height:100mm; IP Rating:IP67; Max Contact Current:4A; Max Operating Temperature:50°C; Min Temperature Operating:-25°C; No. of Conduit Entries:2; No. of Mechanical Operations:1000000; Supply Voltage:24V; Thermal Current Rating:6A; Voltage, Contact AC:230V ac; Voltage, Insulation:250V; Width, External:130mm
Farnell

Technical Specifications

Supply Voltage (DC) 24 V
Contact Current Rating 4 A
Mounting Type Screw

Documents

Farnell
Datasheet 6 pages 16 years ago
Datasheet 1 page 14 years ago
Datasheet 15 pages 15 years ago

Images

Alternate Names

SCMERSAL AZM415-22ZPK-M20-24VAC/DC

Search for other parts like AZM415 »