American Zettler AZ755-1A-24DE

Electromechanical Relay SPST-NO 20A 24VDC 1.1KOhm Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight18.5 g
Technical
Ambient Temperature Range High85 °C
Coil Current21.8 mA
Coil Power270 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)150 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
Switching Current20 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)150 V
Dimensions
Height27.178 mm

Documents

Download datasheets and manufacturer documentation for American Zettler AZ755-1A-24DE.

Master Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-86.73%

Engineering Resources

View Evaluation kits and Reference designs for American Zettler AZ755-1A-24DE.

Descriptions

Descriptions of American Zettler AZ755-1A-24DE provided by its distributors.

Electromechanical Relay SPST-NO 20A 24VDC 1.1KOhm Through Hole
Power Relay 24VDC 20A SPST-NO(29x13x26.8)mm THT
20A Power Relay, AZ755 Series | American Zettler Inc. AZ755-1A-24DE
AZ755 Series 20 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 45.7VDC (Coil), 528mW (Coil), 20A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

American Zettler has several brands around the world that distributors may use as alternate names. American Zettler may also be known as the following names:

  • ZETTLER
  • AMERICAN ZETTLER INC
  • AZETTLER
  • ZETTLER ELECTRONICS
  • ZETTLE
  • AMER ZETTLER
  • Am Zettler
  • AMZET
  • ZETTLER ELECTRONICS GMBH
  • AMERICAN ZETTLE
  • AMERICAN ZETTLER DISPLAYS
  • AZ Displays Inc / American Zettler Displays
  • AZ Display/American Zettler Displays
  • AM-ZETT
  • AMERICAN ZET
  • America Zettler
  • Zettler Electronics (HK) Limited
  • AMER ZETT
  • ZETTLER COMPONE
  • American Zetler
  • AMERICANZETTLERINCORPORATED
  • AMZT
  • ZETTLER/NONE
  • American Zetter
  • ZETTLERCOMPONENTSINCORPORATED

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight18.5 g
Technical
Ambient Temperature Range High85 °C
Coil Current21.8 mA
Coil Power270 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)150 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
Switching Current20 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)150 V
Dimensions
Height27.178 mm

Documents

Download datasheets and manufacturer documentation for American Zettler AZ755-1A-24DE.

Master Electronics
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant