Diodes Inc. AZ431LBNTR-G1

V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High125 °C
Cathode Current80 µA
Max Input Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage18 V
Max Power Dissipation370 mW
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeShunt
Schedule B8542390000
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ431LBNTR-G1.

Augswan
Datasheet18 pages10 years ago
element14 APAC
Datasheet20 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
TME
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-53.54%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AZ431LBNTR-G1.

Related Parts

Descriptions

Descriptions of Diodes Inc. AZ431LBNTR-G1 provided by its distributors.

V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Volt Ref, Shunt, 1.24-18V/-40 To 125Degc Rohs Compliant: Yes |Diodes Inc. AZ431LBNTR-G1
AZ431L Series 1.24 V Adjustable Precision Surface Mount Shunt Regulator SOT-23;
Tape & Reel (TR) 2014 Shunt Active voltage reference device 80muA 18V 125C ±1%
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ431LBNTR-G1.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High125 °C
Cathode Current80 µA
Max Input Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage18 V
Max Power Dissipation370 mW
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeShunt
Schedule B8542390000
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ431LBNTR-G1.

Augswan
Datasheet18 pages10 years ago
element14 APAC
Datasheet20 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
TME
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant