Diodes Inc. AZ23C3V9

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Power Rating300 mW

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C3V9.

Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet4 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.048
$ 0.048
Stock
566
303,208
303,208
Authorized Distributors
0
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
-
3.9 V
3.9 V
Tolerance
-
5 %
5 %
Power Dissipation
-
300 mW
300 mW
Impedance
-
95 Ω
95 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AZ23C3V9.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Power Rating300 mW

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C3V9.

Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page14 years ago