American Zettler AZ2150-1A-15DEF

Power Relay 15VDC 40A SPST-NO(31.8x26.9x19.1)mm THT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Weight25 g
Technical
Ambient Temperature Range High85 °C
Coil Current58.59 mA
Coil Power500 mW
Coil Resistance256 Ω
Coil TypeNon-Latching
Coil Voltage (DC)15 V
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierAZ2150-1A-15DEF
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time8 ms
Switching Current40 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height19.3294 mm

Documents

Download datasheets and manufacturer documentation for American Zettler AZ2150-1A-15DEF.

Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.83%

Engineering Resources

View Evaluation kits and Reference designs for American Zettler AZ2150-1A-15DEF.

Descriptions

Descriptions of American Zettler AZ2150-1A-15DEF provided by its distributors.

Power Relay 15VDC 40A SPST-NO(31.8x26.9x19.1)mm THT
Electromechanical Relay SPST-NO 40A 15VDC 256Ohm Through Hole
40A Power Relay, AZ2150 Series | American Zettler Inc. AZ2150-1A-15DEF
AZ2150 Series 40 A SPST-NO (1 Form A) 15 VDC Miniature Power Relay

Manufacturer Aliases

American Zettler has several brands around the world that distributors may use as alternate names. American Zettler may also be known as the following names:

  • ZETTLER
  • AMERICAN ZETTLER INC
  • AZETTLER
  • ZETTLER ELECTRONICS
  • ZETTLE
  • AMER ZETTLER
  • Am Zettler
  • AMZET
  • ZETTLER ELECTRONICS GMBH
  • AMERICAN ZETTLE
  • AMERICAN ZETTLER DISPLAYS
  • AZ Displays Inc / American Zettler Displays
  • AZ Display/American Zettler Displays
  • AM-ZETT
  • AMERICAN ZET
  • America Zettler
  • Zettler Electronics (HK) Limited
  • AMER ZETT
  • ZETTLER COMPONE
  • American Zetler
  • AMERICANZETTLERINCORPORATED
  • AMZT
  • ZETTLER/NONE
  • American Zetter
  • ZETTLERCOMPONENTSINCORPORATED

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Weight25 g
Technical
Ambient Temperature Range High85 °C
Coil Current58.59 mA
Coil Power500 mW
Coil Resistance256 Ω
Coil TypeNon-Latching
Coil Voltage (DC)15 V
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierAZ2150-1A-15DEF
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time8 ms
Switching Current40 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height19.3294 mm

Documents

Download datasheets and manufacturer documentation for American Zettler AZ2150-1A-15DEF.

Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant