Schmersal AZ16-02ZVRK-M20

IP67 safety switch M20 30N 2NC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1890383 0 ··
GBP
20.94 20.10 20.10 20.10 20.10
element14 APAC
1890383 0 ··
SGD
45.55 42.82 41.92 41.92 41.92
RS Components
6250330 148 Buy Now »
GBP
21.15 21.15 21.15 21.15 21.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AZ16-02ZVRK-M20 Contact ··

Descriptions

SAFETY SWITCH, CODED; Contact Voltage AC Max:230V; Contact Voltage DC Max:24V; Contact Current AC Max:4A; Contact Current DC Max:4A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPDT-NC; Contact Current Max:4A; Contact Rating:4A; Contact Voltage AC Nom:230V; Contact Voltage DC Nom:24V; External Depth:30mm; External Length / Height:75mm; External Width:52mm; Fixing Centres:40mm; IP/NEMA Rating:IP67; Insulation Voltage:500V; No. of Conduit Entries:3; No. of Mechanical Operations:1000000; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:AZ 15; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:10A
element14 APAC
IP67 safety switch M20 30N 2NC
RS Components
SAFETY SWITCH, CODED; Series:AZ 15; Contact Configuration:2 N/C; Voltage, Contact AC Max:230V; Voltage, Contact DC Max:24V; Max Contact Current AC:4A; Max Contact Current DC:4A; Terminal Type:Screw; External Depth:30mm; External Length / Height:75mm; Fixing Centres:40mm; IP Rating:IP67; Max Contact Current:4A; No. of Conduit Entries:3; No. of Mechanical Operations:1000000; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Thermal Current Rating:10A; Voltage, Contact AC:230V ac; Voltage, Contact DC:24V dc; Voltage, Insulation:500V; Width, External:52mm
Farnell

Technical Specifications

Contact Current Rating 4 A
REACH SVHC Compliance No SVHC
Contact Material Silver
RoHS Compliant

Documents

Farnell
Datasheet 10 pages 5 years ago
Datasheet 14 pages 16 years ago

Images

Alternate Names

SCMERSAL AZ16-02ZVRK-M20

Search for other parts like AZ16 »